Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle, 100-Contact, 2 Row, 800 μm Pitch

Subtotal (1 reel of 800 units)*

$4,417.23

(exc. GST)

$4,858.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,417.23$5.522

*price indicative

RS Stock No.:
786-132
Mfr. Part No.:
10144517-101802LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Receptacle

Number of Contacts

100

Number of Rows

2

Sub Type

Connector

Current

500mA

Pitch

800μm

Termination Type

SMT/Through-Hole

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Stacking Height

8mm

Connector System

Board-to-Board

Voltage

100V

Series

BergStak® Lite 0.80 mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Connector is a versatile board-to-board solution designed for High density applications, optimised for performance across various sectors. Its flexibility supports multiple configurations, making it Ideal for Advanced electronic connectivity.

Supports up to 12Gb/s performance for selected stack heights

Wide range of sizes from 40 to 100 positions, ensuring comprehensive options

Gold flash plating allows for 50 mating cycles, suitable for economical applications

Scoop-proof housings prevent Terminal damage during mating

RoHS compliant, ensuring adherence to environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy