Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Receptacle, 40-Contact, 2 Row, 500 μm Pitch SMT/Through-Hole

Subtotal (1 reel of 1500 units)*

$4,119.08

(exc. GST)

$4,530.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,119.08$2.746

*price indicative

RS Stock No.:
798-750
Mfr. Part No.:
10132798-042100LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Receptacle

Number of Contacts

40

Number of Rows

2

Sub Type

Connector

Current

500mA

Pitch

500μm

Housing Material

TPE

Termination Type

SMT/Through-Hole

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

50V

Series

BergStak® 0.5 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Connector serves as a reliable board-to-board connection solution, crafted for High density applications with enhanced durability and protection during mating, ensuring optimal performance in various settings.

0.5mm double row contact allows for high density connectivity

Scoop-proof housing prevents Terminal damage during mating

Metal hold-down option increases retention force

Available stack heights range from 3mm to 6mm in 0.5mm increments

Meets UL94 V0, ensuring a high flammability rating

RoHS compliant, aligning with health and safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy