TE Connectivity AMPMODU Series Vertical Board Receptacle, 14-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 785-428
- Mfr. Part No.:
- 1-2314846-4
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tube of 80 units)*
$922.61
(exc. GST)
$1,014.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $922.61 | $11.533 |
*price indicative
- RS Stock No.:
- 785-428
- Mfr. Part No.:
- 1-2314846-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Current | 2A | |
| Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Housing Material | Phosphor Bronze | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Current 2A | ||
Pitch 2mm | ||
Termination Type Surface Mount | ||
Housing Material Phosphor Bronze | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series AMPMODU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed to provide reliable electrical connections in demanding environments. It features high durability and versatile configurations, making it suitable for various applications requiring secure connectivity.
Occupies 38% less space on PCB compared to traditional connectors
Available in multiple plating options for enhanced adaptability
Supports various mounting options including surface mount, through-hole, and vertical configurations
High-temperature plastic housing ensures reliable performance in extreme conditions
Related links
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 1 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
