Molex 46436 Series Right Angle Through Hole PCB Socket, 28-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 691-896
- Mfr. Part No.:
- 46436-3001
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-896
- Mfr. Part No.:
- 46436-3001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 28 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Current | 55A | |
| Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 600V | |
| Series | 46436 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 28 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Current 55A | ||
Pitch 2.54mm | ||
Termination Type Through Hole | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 600V | ||
Series 46436 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power Right-Angle Receptacle with Side Guides is expertly engineered for robust connectivity in demanding applications. Designed for seamless integration, this component features 24 signal circuits alongside 4 power circuits, ensuring it meets the power and communication needs of modern electronic systems. Crafted with high-conductivity copper and enhanced with a black liquid crystal polymer resin, this receptacle offers exceptional durability and reliability. With a right-angle orientation, it provides optimal space efficiency, making it an Ideal choice for board-to-board and signal applications where reliable performance is paramount.
Supports a maximum voltage of 600V AC and 250V DC
Handles up to 2.5A maximum current per contact, ensuring effective power delivery
Constructed to withstand 200 mating cycles, promoting longevity
Features low-halogen materials compliant with IEC 61249-2-21 for environmental safety
Available in a Compact tray packaging that simplifies storage and handling
Designed for a recommended PCB thickness of 1.58mm, ensuring compatibility with various circuit boards
Related links
- Molex 46436 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 46436 Series Right Angle Through Hole PCB Socket 1 Row, 5.5 mm Pitch Press Fit
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex EXTreme Ten60Power Series Straight Through Hole PCB Socket 3 Row, 3 mm Pitch Press Fit
