Samtec CES Series Straight Through Hole PCB Socket, 28-Contact, 1 Row, 2.54 mm Pitch Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.67

(exc. GST)

$5.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$4.67
5 +$4.63

*price indicative

Packaging Options:
RS Stock No.:
766-6676
Mfr. Part No.:
CES-128-01-T-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

28

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

1

Pitch

2.54mm

Current

12A

Termination Type

Through Hole

Housing Material

Black Glass Filled Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

333V

Series

CES

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Tin

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Low Profile 2.54mm Closed Entry Socket Strips - CES Series


CES series board to board through hole closed entry socket strips with a 2.54mm pitch. These board to board PCB socket strips have a low profile design with a 3.25mm solder tail. The body of these CES series board to board PCB closed entry socket strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a matte tin plating. The temperature range at which these low profile board-to-board socket socket strips can be used is -55° to +105°C.

Part numbers CES-1XX-01-X-S are single row socket strips

Part numbers CES-1XX-01-X-D are double row socket strips

2.54mm Board to Board and Wire to Board - Samtec


Note

These CES series low profile board-to-board PCB socket strips mate with the following:
TLW series low profile square post headers: see stock number 765-6168 typically
TSM series square post headers: see stock number 765-6613 typically.
TSW series square post headers: see stock number 767-1044 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy