Molex 46436 Series Right Angle Through Hole PCB Socket, 30-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 691-483
- Mfr. Part No.:
- 46436-3005
- Brand:
- Molex
Subtotal (1 tray of 20 units)*
$537.57
(exc. GST)
$591.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $537.57 | $26.879 |
*price indicative
- RS Stock No.:
- 691-483
- Mfr. Part No.:
- 46436-3005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Current | 55A | |
| Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 600V | |
| Series | 46436 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Current 55A | ||
Pitch 2.54mm | ||
Termination Type Through Hole | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 600V | ||
Series 46436 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power Right-Angle Receptacle is designed to provide reliable connectivity in demanding applications. With support for 24 signal circuits and 6 power circuits, it serves as a robust solution for board-to-board connections, ensuring optimal power and signal integrity. This receptacle features a right-angle orientation for efficient spacing and integration in Compact designs. Constructed from high-conductivity copper and protected by Durable metal plating, the EXTreme Ten60Power is perfect for applications requiring high performance in challenging environments. Its compliance with industry standards, along with a low-halogen component design, highlights its commitment to safety and environmental responsibility, making it an Ideal choice for modern electronic systems.
Durable construction with high-conductivity copper ensures reliable performance
Low-halogen material promotes environmental compliance and safety
Maximum voltage rating of 600V AC / 250V DC for high-voltage applications
200 mating cycles durability maximises longevity in demanding environments
Compatible with various PCB thicknesses, enhancing design flexibility
Tray Packaging Aids in efficient handling and deployment during assembly
Related links
- Molex 46436 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 46436 Series Right Angle Through Hole PCB Socket 1 Row, 5.5 mm Pitch Press Fit
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
