Molex EXTreme Ten60Power Series Straight Through Hole PCB Socket, 28-Contact, 3 Row, 3 mm Pitch Press Fit

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.30

(exc. GST)

$25.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$23.30
25 - 99$22.92
100 - 499$21.91
500 - 999$21.45
1000 +$21.00

*price indicative

Packaging Options:
RS Stock No.:
729-6084
Mfr. Part No.:
046562-3001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

28

Number of Rows

3

Sub Type

Board-to-Board

Current

60A

Pitch

3mm

Housing Material

TPE

Termination Type

Press Fit

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

600V

Series

EXTreme Ten60Power

Minimum Operating Temperature

-40°C

Contact Plating

Tin

Contact Material

Copper

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN

EXTreme Ten60Power™ High-Current Vertical Connectors- 46562 Series


These EXTreme Ten60Power™ High-Current Vertical Connectors give hybrid power and signal contacts in a single connector for right angle board-to-board applications.

Molex EXTreme Ten60Power Hybrid Power and Signal Connectors


EXTreme Ten60Power hybrid power and signal connectors designed for use in board to board, wire to board and panel to board applications. These hybrid power connectors feature high current contact blades with a robust design and a 7.5 mm power pitch. These contacts provide 50 A of current per blade (260 A per linear pitch) with fast response times. Resistance to arcing in hot pluggable applications prevents electrical interruptions. These EXTreme Ten60Power hybrid power and signal connectors have an easy to configure modular design offering design flexibility for a wide range of power and signal requirements

Note

For mating right angle Ten60Power connectors see stock number 729-6053 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy