Molex 46436 Series Right Angle Through Hole PCB Socket, 1-Contact, 1 Row, 5.5 mm Pitch Press Fit
- RS Stock No.:
- 691-897
- Mfr. Part No.:
- 46436-9201
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-897
- Mfr. Part No.:
- 46436-9201
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Current | 60A | |
| Pitch | 5.5mm | |
| Termination Type | Press Fit | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Stacking Height | 10mm | |
| Connector System | Board-to-Board | |
| Voltage | 600V | |
| Series | 46436 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Current 60A | ||
Pitch 5.5mm | ||
Termination Type Press Fit | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Stacking Height 10mm | ||
Connector System Board-to-Board | ||
Voltage 600V | ||
Series 46436 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power Right-Angle Receptacle delivers robust connectivity in demanding board-to-board applications. Designed for a single DC power circuit, this receptacle eliminates guides for seamless integration, making it an Ideal choice for various electronic setups. Its Durable construction ensures a reliable performance with a maximum voltage of 600V AC / 250V DC, while the right-angle configuration saves valuable PCB space. With an impressive mating durability of up to 200 cycles, this component excels in applications requiring longevity and minimal maintenance. The receptacle's compliance with low-halogen standards and RoHS regulations further enhances its appeal for environmentally conscious projects, ensuring a safe and efficient connectivity solution.
Durability of up to 200 mating cycles for extended operational life
Voltage ratings of 600V AC / 250V DC support a wide range of applications
Constructed with high-quality materials, including copper alloy and liquid crystal polymer
Compliance with industry standards, including low-halogen and RoHS regulations
Mechanical features ensure a secure connection with PCB retention capabilities
Compatible with a range of mating parts for versatile connectivity options
Related links
- Molex 46436 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 46436 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex EXTreme Ten60Power Series Right Angle Through Hole Heavy Duty Power Connector 3 Row, 5.5 mm Pitch
- Molex 46562 Series Right Angle Through Hole Receptacle 5 Row, 5.5 mm Pitch Through Hole
- Molex 45912 Series Vertical Edge Connector 20-Contacts Press Fit
- Molex EXTreme LPHPower Series Straight Through Hole PCB Socket 2 Row, 2.5 mm Pitch Press Fit
- Molex 45912 Series Vertical Edge Connector 12-Contacts Press Fit
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 0.75 mm Pitch Press Fit
