Molex 71439 Series Vertical Surface Mount PCB Socket, 64-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 691-317
- Mfr. Part No.:
- 71439-0364
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-317
- Mfr. Part No.:
- 71439-0364
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Pitch | 1mm | |
| Current | 1A | |
| Termination Type | Surface Mount | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 13mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | 71439 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Standards/Approvals | CSA LR19980 / UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Pitch 1mm | ||
Current 1A | ||
Termination Type Surface Mount | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 13mm | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series 71439 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Standards/Approvals CSA LR19980 / UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex 1.00mm Mezzanine Receptacle is designed for efficient board-to-board connections, making it essential for applications requiring reliable signal transmission. With a dual-row, vertical stacking configuration and housed in a tube for convenient handling, this surface-mount connector supports 64 circuits. The product is built to withstand demanding environments, featuring a high-temperature thermoplastic resin and a robust metal design using phosphor bronze. Its Compact size and precise mating height ensure an optimal interface, thereby simplifying integration into various electronic devices while maintaining excellent performance characteristics.
Natural resin colour enhances aesthetic flexibility in different device designs
Manufactured with a flame retardant rating of 94V-0 for enhanced safety
Features a no-glow-wire capability, complying with stringent safety standards
Vertical orientation optimises space on the PCB for Compact arrangements
Robust PCB locator ensures precise alignment during assembly
Compatible with pick and place cap design, facilitating automated manufacturing
Recommended PCB thickness of 1.60mm enables secure and stable attachment
- RS Stock No. 0691318
- Mfr. Part No. 71439-2864
1 Reel of 380
$11,091.70
- RS Stock No. 0691783
- Mfr. Part No. 71439-1864
1 Reel of 420
$5,826.45
- RS Stock No. 0691321
- Mfr. Part No. 71742-2001
1 Reel of 420
$8,122.94
- RS Stock No. 2222949
- Mfr. Part No. 714393464
Each
$16.66
Related links
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface PCB Connector 2 Row, 1 mm Pitch Surface Mount
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- TE Connectivity 51206 Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 1mm FH Series Straight PCB PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface Edge Connector 2 Row, 1 mm Pitch Solder










