Molex 71439 Series Vertical Surface PCB Connector, 64-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 222-2949
- Mfr. Part No.:
- 714393464
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$16.66
(exc. GST)
$18.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 71 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $16.66 |
| 10 - 61 | $16.19 |
| 62 - 123 | $15.76 |
| 124 - 309 | $15.36 |
| 310 + | $14.97 |
*price indicative
- RS Stock No.:
- 222-2949
- Mfr. Part No.:
- 714393464
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 1A | |
| Pitch | 1mm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board, Signal | |
| Stacking Height | 15mm | |
| Voltage | 100V | |
| Series | 71439 | |
| Row Pitch | 1.4mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 1A | ||
Pitch 1mm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board, Signal | ||
Stacking Height 15mm | ||
Voltage 100V | ||
Series 71439 | ||
Row Pitch 1.4mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- CN
Related links
- Molex 71439 Series Vertical Surface PCB Connector 2 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex PMC Mezzanine Series Straight Surface Edge Connector 2 Row, 1 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- HARTING SEK Low-Profile Series Straight PCB Connector 2 Row, 2.54 mm Pitch Press-in
