TE Connectivity 51206 Series Vertical Board PCB Socket, 64-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 786-100
- Mfr. Part No.:
- 5120603-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 450 units)*
$5,899.04
(exc. GST)
$6,488.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,899.04 | $13.109 |
*price indicative
- RS Stock No.:
- 786-100
- Mfr. Part No.:
- 5120603-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 64 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 800mA | |
| Pitch | 1mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 12mm | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | 51206 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | CSA, UL, IEEE 1386 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 64 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 800mA | ||
Pitch 1mm | ||
Housing Material Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 12mm | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series 51206 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals CSA, UL, IEEE 1386 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is expertly designed for vertical board-to-board applications, catering to the demands of modern electronic assemblies. Featuring a robust 64-position layout with a 1 mm centreline, it ensures precise connectivity in tight spaces. Crafted with high-quality materials, the connector supports both surface mount configurations and effective electrical performance, making it Ideal for applications requiring durability and reliability. The Compact design also offers impressive stack height flexibility, enabling seamless integration into various circuit board setups. With compliance to industry standards, this product provides peace of mind, ensuring it meets rigorous safety and performance expectations. Whether for consumer electronics or industrial equipment, this receptacle stands out for its impeccable engineering and versatile application potential.
Engineered for vertical orientation to maximise space utilisation
Supports high-density PCB designs with a 64-position configuration
Made from thermoplastic for excellent durability and reliability
Ensures stable electrical performance across varied operating conditions
Capable of withstanding significant operating temperature ranges
Designed with easy alignment features for hassle-free installation
Compatible with industry standards for safety and reliability
Requires minimal effort for surface mounting during assembly
Low halogen content reduces environmental impact during disposal
Beneficial for a wide range of electronic applications, from consumer to industrial
Related links
- TE Connectivity 51206 Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 1mm FH Series Straight PCB PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
