Molex PMC Mezzanine Series Straight Surface Edge Connector, 64-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 447-7195
- Distrelec Article No.:
- 300-65-198
- Mfr. Part No.:
- 71439-0164
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.96
(exc. GST)
$9.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 146 | $8.96 |
| 147 - 293 | $8.76 |
| 294 + | $8.64 |
*price indicative
- RS Stock No.:
- 447-7195
- Distrelec Article No.:
- 300-65-198
- Mfr. Part No.:
- 71439-0164
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Edge Connector | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 12A | |
| Pitch | 1mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 100V | |
| Series | PMC Mezzanine | |
| Row Pitch | 1.4mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Edge Connector | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 12A | ||
Pitch 1mm | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board, Signal | ||
Voltage 100V | ||
Series PMC Mezzanine | ||
Row Pitch 1.4mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Vertical Stacking SMT Headers & Sockets 64 Way
A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications.
Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boards
Suitable for LAN, WAN, telecommunication, PC and workstation applications
Shrouded leaf design (minimises damaging header contacts)
Low insertion force sockets
High-temperature LCP housing for use with reflow solder processes
Antiflux design
Mated heights: 8 → 15mm (see combination guide)
Approvals
UL recognised component
Related links
- Molex PMC Mezzanine Series Straight Surface Edge Connector 2 Row, 1 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec Straight Surface Edge Connector 2 Row, 0.8 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Amphenol Communications Solutions Edge Connector 1 mm Pitch, 2 Row
- Molex 71439 Series Vertical Surface PCB Connector 2 Row, 1 mm Pitch Surface Mount
