Molex PMC Mezzanine Series Straight Surface PCB Socket, 64-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 179-0605
- Mfr. Part No.:
- 71439-3864
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.93
(exc. GST)
$15.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 77 | $13.93 |
| 78 - 154 | $13.57 |
| 155 + | $13.35 |
*price indicative
- RS Stock No.:
- 179-0605
- Mfr. Part No.:
- 71439-3864
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 12A | |
| Pitch | 1mm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 100V | |
| Series | PMC Mezzanine | |
| Row Pitch | 1.4mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Gold, Tin | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 12A | ||
Pitch 1mm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board, Signal | ||
Voltage 100V | ||
Series PMC Mezzanine | ||
Row Pitch 1.4mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Gold, Tin | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
1.00mm Pitch Mezzanine Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76μm Gold (Au), 64 Circuits Pick and Place Cap
Related links
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface Edge Connector 2 Row, 1 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
