Molex 87568 Series Vertical Board PCB Socket, 16-Contact, 2 Row, 2 mm Pitch IDT

Subtotal (1 tray of 98 units)*

$522.24

(exc. GST)

$574.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$522.24$5.329

*price indicative

RS Stock No.:
691-203
Mfr. Part No.:
87568-1694
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Product Type

PCB Socket

Sub Type

Socket

Number of Rows

2

Pitch

2mm

Termination Type

IDT

Housing Material

Polyester

Mount Type

Board

Orientation

Vertical

Connector System

Wire-to-Board

Voltage

125V

Series

87568

Minimum Operating Temperature

-45°C

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

UL

COO (Country of Origin):
SG
The Molex Milli Grid Cable-to-Board Receptacle is engineered for top-tier performance in high-density applications, ensuring reliable connections with its dual-row design. Built to accommodate 16 circuits, this lead-free connector excels in environments demanding versatility and durability. With its selective gold plating and centre polarization key, the product guarantees excellent conductivity and secure mating, making it Ideal for professional use in various electronic assemblies. Its robust polyester resin construction alongside copper alloy components ensures resilience against demanding operational conditions, while the component's extensive temperature range from -45°C to +105°C supports diverse industrial requirements. Designed for optimal utility, the receptacle enhances system efficiency while providing Steadfast connectivity across a broad spectrum of applications.

Dual row design accommodates 16 circuits for maximum connectivity

Lead-free construction promotes environmental safety

Selective gold plating ensures superior electrical performance

Centre polarization key facilitates secure mating

Manufactured from Durable polyester resin for long-lasting use

Copper alloy metal construction enhances conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy