Phoenix Contact MVSTBW Series PCB Connector, 8-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 520-134
- Mfr. Part No.:
- 1912799
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-134
- Mfr. Part No.:
- 1912799
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector from the MVSTBW 2.5 HC/-ST series is designed for robust and flexible connectivity in a variety of applications. Engineered with a nominal cross section of 2.5 mm² and a striking green housing, this connector is not only aesthetically pleasing but also highly functional. It supports a nominal current of 16 A and operates effectively at a rated voltage of 320 V, making it suitable for demanding use cases. Its unique screw connection with a tension sleeve ensures a reliable connection, while the integrated double steel spring enhances safety during fluctuations in temperature and power. With an intuitive design that allows for easy assembly, the connector meets stringent industry standards and is complemented by comprehensive user documentation to facilitate seamless integration.
Allows simultaneous connection of two conductors for enhanced versatility
Integrated locking clip provides additional security for connections
Constructed for low temperature rise ensuring longevity and reliability
The compact design promotes efficient space utilisation on PCBs
Meets international safety standards making it suitable for global applications
Robust material composition contributes to durability in challenging environments
Features a stripping length of 7 mm for user friendly handling
Compatible with a variety of conductor cross sections for flexibility in use
- RS Stock No. 0497133
- Mfr. Part No. 1784299
1 Pack of 50
$1,072.79
- RS Stock No. 0483835
- Mfr. Part No. 1835287
1 Pack of 50
$306.73
- RS Stock No. 0483510
- Mfr. Part No. 1792618
1 Pack of 50
$1,522.30
- RS Stock No. 0483484
- Mfr. Part No. 1835290
1 Pack of 50
$444.37
Related links
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw












