Phoenix Contact MVSTBW Series 90° Flange PCB Connector, 3-Contact, 1 Row, 5 mm Pitch Screw

Subtotal (1 pack of 50 units)*

$444.37

(exc. GST)

$488.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$444.37$8.887

*price indicative

RS Stock No.:
483-484
Mfr. Part No.:
1835290
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Connector

Number of Rows

1

Sub Type

PCB Connector

Pitch

5mm

Current

12A

Housing Material

Polyamide

Termination Type

Screw

Mount Type

Flange

Orientation

90°

Connector System

COMBICON MSTB 2.5

Voltage

32V

Series

MVSTBW

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

100°C

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Standards/Approvals

CSA, VDE, cULus Recognised

COO (Country of Origin):
DE
The Phoenix Contact PCB connector, part of the MVSTBW 2.5/-STF range, is engineered to ensure reliable connectivity in various applications. Its versatile design accommodates a nominal cross-section of 2.5 mm² and a peak nominal current of 12 A, making it an ideal choice for demanding electronic environments. With its robust mechanical stability provided by a screwable flange, this connector is built for longevity and dependability. It boasts a locking mechanism that enhances connection integrity, and the innovative screw connection method ensures a solid link between conductors. Designed for simplicity, this connector allows for the connection of multiple conductors with ease, appearing equally adept in both professional settings and DIY projects.

The product features a unique locking clip, ensuring a secure connection under challenging conditions

Designed with a pitch of 5 mm, it efficiently optimises space in crowded PCB applications

Environmentally compliant, this connector adheres to stringent safety and performance standards

Its compact dimensions enable seamless integration into a variety of equipment and systems

The housing is constructed from durable PA material, providing robust chemical and thermal resistance

Screw locking mechanisms offer enhanced stability during operation, further safeguarding connectivity

The device allows for both rigid and flexible conductor connections, increasing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy