Hammond 1599 Series Grey Flame Retardant ABS Enclosure, IP54, Grey Lid, 220 x 110 x 44mm
- RS Stock No.:
- 207-2120
- Mfr. Part No.:
- 1599HGY
- Brand:
- Hammond
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $19.63
You pay
$17.67
(exc. GST)
$19.44
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $17.67 |
50 - 99 | $17.40 |
100 + | $17.10 |
- RS Stock No.:
- 207-2120
- Mfr. Part No.:
- 1599HGY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
Product Details
Hammond Enclosure, 220 (L) x 110 (W) x 44 mm (H), ABS Construction, 2 Knockouts - 1599 Series - 1599HGY
Make sure your portable instruments stay safely under cover with this enclosure from Hammond. Compact dimensions of 220 (L) x 110 (W) x 44mm (H) mean it's sized for handheld measuring devices. ABS construction means it shrugs off impact and is dimensionally stable, so it's a rugged shell for equipment used in heavy industry. A fully-openable lid makes it easy to access your components. Inside, there are slots and stand-offs to make PCB mounting a piece of cake. The roomy interior allows this enclosure to take PCBs to a maximum length of 212.5mm and width of 96.5mm.
Features & Benefits
• Rounded corners make it safe to handle
• Machine screws and brass bushings keep the lid secure
• Flame-retardant material means vertical burning stops within 10 seconds
• Lap-joint construction earns an IP54 rating, meaning it protects against dust and water splashes
• Knockouts in the base give you the option of wall-mounting the enclosure
• Machine screws and brass bushings keep the lid secure
• Flame-retardant material means vertical burning stops within 10 seconds
• Lap-joint construction earns an IP54 rating, meaning it protects against dust and water splashes
• Knockouts in the base give you the option of wall-mounting the enclosure
Applications
• Electronics manufacturing
• Telecommunications networks
• Research laboratories
• Industrial IT
• Telecommunications networks
• Research laboratories
• Industrial IT
How do I secure PCBs in this enclosure?
You can use self-tapping board screws (570-691) to securely mount your PCBs in this enclosure.
Approvals
Material Flamability Rating: UL94-V0
Specifications
Attribute | Value |
---|---|
Body Material | Flame Retardant ABS |
External Length | 220 mm |
External Height | 44 mm |
External Width | 110 mm |
External Dimensions | 220 x 110 x 44mm |
Range | 1599 |
IP Rating | IP54 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Shielded | No |
Series | 1599 |
Number Of Knockouts | 2 |
Weight | 245g |
Transparent Door | No |
RAL Code | RAL 7035 |
Explosion Proof | No |
Related links
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure, IP54, Grey...
- Hammond 1599 Series Black Flame Retardant ABS Enclosure, IP54,...
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure,...
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure, IP54, Grey...
- Hammond 1599 Series Black Flame Retardant ABS Enclosure, IP54,...
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure, IP54, Grey...
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure, IP54, Grey...
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure, IP54,...