Phoenix Contact MVSTBW Series PCB Connector, 4-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 497-133
- Mfr. Part No.:
- 1784299
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,072.79
(exc. GST)
$1,180.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,072.79 | $21.456 |
*price indicative
- RS Stock No.:
- 497-133
- Mfr. Part No.:
- 1784299
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Current | 12A | |
| Pitch | 5mm | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Connector System | COMBICON MSTB 2.5 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 60695-10-2, EN 60695-2-12, VDE approval, UL 94 V0, IEC 61984, IEC 60664-1:2007-04, EN 60695-2-13 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Current 12A | ||
Pitch 5mm | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Connector System COMBICON MSTB 2.5 | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 60695-10-2, EN 60695-2-12, VDE approval, UL 94 V0, IEC 61984, IEC 60664-1:2007-04, EN 60695-2-13 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed for optimal performance in various applications. The product belongs to the MVSTBW 2.5/-STEH series, featuring a robust structure that ensures reliability in connection. With its impressive specifications, this connector allows for a nominal current of 12 A and a rated voltage of 320 V, making it ideal for diverse electronic configurations. The user-friendly design facilitates easy installation, and its compact dimensions mean it can fit into tighter spaces without compromising functionality. Whether you're assembling new projects or maintaining existing installations, this PCB connector provides the quality and durability needed for reliable connectivity.
Supports a wide range of conductor sizes for flexibility in use
Features a locking clip that ensures secure connections
Sustains high ambient temperatures, suitable for rigorous environments
Compliant with RoHS regulations, ensuring environmentally friendly usage
Facilitates connection of two conductors for efficient power distribution
Related links
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
