Phoenix Contact MVSTBW Series 90° Flange PCB Connector, 8-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 488-955
- Mfr. Part No.:
- 1913125
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,360.77
(exc. GST)
$1,496.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,360.77 | $27.215 |
*price indicative
- RS Stock No.:
- 488-955
- Mfr. Part No.:
- 1913125
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | Flange | |
| Orientation | 90° | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type Flange | ||
Orientation 90° | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered for reliability and efficiency in electrical connections. This innovative connector is designed to accommodate various conductor sizes and types, providing flexibility for diverse applications. With a nominal current capacity of 16 A and a rated voltage of up to 320 V, it ensures robust performance even in demanding environments. The screw connection with tension sleeve mechanism not only delivers strong conductivity but also simplifies the assembly process. Its compact dimensions make it an ideal choice for space-constrained installations, while the durable green housing adds a touch of visual appeal and functionality. Engineered to withstand extreme temperature variations, this connector guarantees long-lasting operation, making it a preferred choice across industrial sectors.
Designed for use with a broad range of conductor sizes
Screw flange ensures secure mounting and stability
Integrated double steel spring provides additional safety
Low temperature rise enhances operational efficiency
Screw locking mechanism prevents unintentional disconnection
Compliant with international standards for electrical applications
Lightweight construction facilitates ease of handling and installation
Resilient against temperature fluctuations in various environments
Related links
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
