Molex Extreme Series Right Angle Through Hole PCB Socket, 1-Contact, 1 Row, 8 mm Pitch Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$14.06

(exc. GST)

$15.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.06-
10 +$12.947%

*price indicative

Packaging Options:
RS Stock No.:
296-997
Distrelec Article No.:
303-90-033
Mfr. Part No.:
1710908401
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

1

Sub Type

PCB Receptacle

Number of Rows

1

Pitch

8mm

Termination Type

Through Hole

Mount Type

Through Hole

Orientation

Right Angle

Series

Extreme

Row Pitch

8mm

Standards/Approvals

No

COO (Country of Origin):
ID
The Molex EXTreme Ten60Power Right-Angle Receptacle is engineered to deliver exceptional performance in demanding applications. This versatile component features a sleek design, ensuring a smooth integration into your setups while providing a reliable connection. Equipped with a single split power circuit and press fit tail, this product supports efficient power delivery in compact spaces.

Supports a wide operating temperature range for versatile application

Guide feature simplifies installation, reducing assembly time

Designed for reliable performance in various electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy