Molex Extreme Series Right Angle Through Hole PCB Socket, 31-Contact, 5 Row, 8 mm Pitch Through Hole
- RS Stock No.:
- 296-922
- Distrelec Article No.:
- 303-90-037
- Mfr. Part No.:
- 1710908416
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.34
(exc. GST)
$28.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.34 |
| 10 + | $25.61 |
*price indicative
- RS Stock No.:
- 296-922
- Distrelec Article No.:
- 303-90-037
- Mfr. Part No.:
- 1710908416
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 31 | |
| Product Type | PCB Socket | |
| Number of Rows | 5 | |
| Sub Type | PCB Receptacle | |
| Pitch | 8mm | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Series | Extreme | |
| Row Pitch | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 31 | ||
Product Type PCB Socket | ||
Number of Rows 5 | ||
Sub Type PCB Receptacle | ||
Pitch 8mm | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Series Extreme | ||
Row Pitch 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power Right-Angle Receptacle is expertly engineered to facilitate robust connections in a compact form factor. Boasting a versatile design with a single split power circuit complemented by 30 signal circuits, it guarantees reliable performance across various applications. This receptacle caters to modern engineering demands, ensuring seamless integration within space-constrained environments.
Guides ensure correct alignment during the mating process
Durable construction guarantees a lifespan of up to 200 mating cycles
Low-halogen material complies with environmental regulations, promoting sustainability
Related links
- Molex Extreme Series Vertical Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Molex Extreme Series Right Angle Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Molex Extreme Series Right Angle Through Hole PCB Socket 1 Row, 8 mm Pitch Solder
- Molex Extreme Series Right Angle Through Hole PCB Socket 1 Row, 8 mm Pitch Solder
- Molex Extreme Series Vertical Through Hole PCB Socket 1 Row, 8 mm Pitch PCB
- Molex 171089 Series Vertical Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Molex EXTreme Ten60Power Series Right Angle Through Hole Heavy Duty Power Connector 3 Row, 2.54 mm Pitch
- Molex EXTreme Ten60Power Series Right Angle Through Hole Heavy Duty Power Connector 3 Row, 5.5 mm Pitch
