Phoenix Contact MVSTBW Series 90° PCB Connector, 12-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 496-998
- Mfr. Part No.:
- 1912838
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-998
- Mfr. Part No.:
- 1912838
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 16A | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Orientation | 90° | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 16A | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Orientation 90° | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector is engineered for versatility and reliability in various applications. Its standout design features a nominal current of 16 A and a rated voltage of 320 V, making it suitable for a broad range of electrical configurations. The MVSTBW 2.5 HC/12-ST model is particularly notable for its compact build and robust connection capabilities, utilising a screw connection method that ensures secure interaction with wiring. Incorporating advanced materials, it is compliant with WEEE/RoHS standards which guarantees environmental safety and reliability. The thoughtful construction also boasts a maximum temperature resilience of up to 100 °C, allowing it to perform reliably across diverse environments. Ideal for usage in sophisticated circuit designs, this connector is an essential choice for engineers seeking dependable performance without compromising on space or efficiency.
Offers a wide ambient temperature range for optimal performance
Manufactured from durable, high-quality contact materials
Packaged in a sturdy cardboard box for secure transport
Ensures low temperature rise due to its intelligent design
Compliant with various international standards for peace of mind
Related links
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
