Molex 204316 Series Vertical Surface PCB Socket, 1-Contact, 1 Row Surface Mount
- RS Stock No.:
- 309-268
- Mfr. Part No.:
- 2043160018
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$8.94
(exc. GST)
$9.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 35 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.94 | - |
| 10 + | $8.24 | 7% |
*price indicative
- RS Stock No.:
- 309-268
- Mfr. Part No.:
- 2043160018
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 1 | |
| Sub Type | PCB Headers and Receptacles | |
| Number of Rows | 1 | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | 204316 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 1 | ||
Sub Type PCB Headers and Receptacles | ||
Number of Rows 1 | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series 204316 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Sentrality 3.40mm top entry knurled press fit socket assembly is designed for secure, reliable connections in electronic applications. The knurled press fit design ensures a strong mechanical and electrical contact, eliminating the need for soldering and simplifying the assembly process. Its top entry configuration provides easy access for connections, making it ideal for compact spaces.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Related links
- Molex 204316 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 212194 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 213880 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 212195 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 212194 Series Top Entry Surface PCB Socket 1 Row Surface Mount
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Socket 1 Row Surface Mount
- HARWIN SMT Contact Series Vertical Surface PCB Socket 1 Row Solder
- Molex PowerPlane Series Vertical Surface PCB Socket 2 Row Screw
