Molex 212194 Series Top Entry Surface PCB Socket, 1-Contact, 1 Row Surface Mount
- RS Stock No.:
- 309-030
- Mfr. Part No.:
- 2121940006
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$10.36
(exc. GST)
$11.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.36 | - |
| 10 - 24 | $9.51 | 8% |
| 25 + | $8.40 | 18% |
*price indicative
- RS Stock No.:
- 309-030
- Mfr. Part No.:
- 2121940006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 1 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Headers and Receptacles | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Top Entry | |
| Series | 212194 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Headers and Receptacles | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Top Entry | ||
Series 212194 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Sentrality 6.00mm top entry surface mount socket assembly is designed for applications requiring stable, reliable connections with a top entry configuration. Its surface mount design ensures easy integration onto PCBs, and it is packaged in tape and reel for efficient automated placement. This assembly is ideal for high volume production, offering a secure connection in compact spaces while maintaining durability and performance in various electronic devices.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Related links
- Molex 212194 Series Top Entry Surface PCB Socket 1 Row Surface Mount
- Molex 212194 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 213880 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 204316 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 212195 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Socket 1 Row Surface Mount
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 1 Row Surface Mount
- Molex 203863 Series Right Angle Surface PCB Socket 1 Row, 3 mm Pitch Solder
