Molex Extreme Series Vertical Through Hole PCB Socket, 2-Contact, 1 Row, 8 mm Pitch PCB
- RS Stock No.:
- 296-996
- Distrelec Article No.:
- 303-90-029
- Mfr. Part No.:
- 1710898402
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$47.93
(exc. GST)
$52.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.93 | - |
| 10 + | $44.08 | 8% |
*price indicative
- RS Stock No.:
- 296-996
- Distrelec Article No.:
- 303-90-029
- Mfr. Part No.:
- 1710898402
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Pitch | 8mm | |
| Termination Type | PCB | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Series | Extreme | |
| Row Pitch | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Pitch 8mm | ||
Termination Type PCB | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Series Extreme | ||
Row Pitch 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power vertical receptacle delivers unmatched performance for board-to-board connectivity. Crafted with precision, it features advanced engineering like guides and a unique split power circuit design, ensuring simple and reliable integration into your PCB assemblies. Ideal for applications requiring robust power delivery, this connector provides a maximum current rating of 30A and supports high-voltage environments up to 600V.
Tray packaging ensures convenient handling and storage
Compatible with multiple series for versatile application
Extended operating temperature range provides adaptability
Related links
- Molex Extreme Series Vertical Through Hole PCB Socket 1 Row, 8 mm Pitch PCB
- Molex Extreme Series Right Angle Through Hole PCB Socket 1 Row, 8 mm Pitch Solder
- Molex Extreme Series Vertical Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Molex Extreme Series Right Angle Through Hole PCB Socket 1 Row, 8 mm Pitch Solder
- Molex Extreme Series Right Angle Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Molex Extreme Series Right Angle Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Molex 171089 Series Vertical Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Molex EXTreme Ten60Power Series Right Angle Through Hole Heavy Duty Power Connector 3 Row, 2.54 mm Pitch
