Molex Extreme Series Right Angle Through Hole PCB Socket, 17-Contact, 5 Row, 8 mm Pitch Through Hole
- RS Stock No.:
- 296-924
- Distrelec Article No.:
- 303-90-036
- Mfr. Part No.:
- 1710908412
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$66.01
(exc. GST)
$72.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $66.01 | - |
| 10 + | $60.75 | 7% |
*price indicative
- RS Stock No.:
- 296-924
- Distrelec Article No.:
- 303-90-036
- Mfr. Part No.:
- 1710908412
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 17 | |
| Product Type | PCB Socket | |
| Number of Rows | 5 | |
| Sub Type | PCB Receptacle | |
| Pitch | 8mm | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Series | Extreme | |
| Row Pitch | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 17 | ||
Product Type PCB Socket | ||
Number of Rows 5 | ||
Sub Type PCB Receptacle | ||
Pitch 8mm | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Series Extreme | ||
Row Pitch 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The Molex Versatile right-angle receptacle connector is meticulously designed for optimal performance in board-to-board applications. Engineered for robust connectivity, it combines two split power circuits with 15 signal circuits, ensuring efficient power management and signal integrity in compact spaces. The unique press-fit tail design allows for straightforward installation on PCB, making it suitable for a variety of electronic devices.
Low-halogen construction ensures compliance with environmental standards
Efficiently handles high current loads, accommodating diverse applications
Related links
- Molex Extreme Series Right Angle Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Molex Extreme Series Vertical Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Molex Extreme Series Right Angle Through Hole PCB Socket 1 Row, 8 mm Pitch Solder
- Molex Extreme Series Right Angle Through Hole PCB Socket 1 Row, 8 mm Pitch Solder
- Molex 171089 Series Vertical Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Molex Extreme Series Vertical Through Hole PCB Socket 1 Row, 8 mm Pitch PCB
- Molex EXTreme Ten60Power Series Right Angle Through Hole Heavy Duty Power Connector 3 Row, 2.54 mm Pitch
- Molex EXTreme Ten60Power Series Right Angle Through Hole Heavy Duty Power Connector 3 Row, 5.5 mm Pitch
