Molex Extreme Series Vertical Through Hole PCB Socket, 31-Contact, 5 Row, 8 mm Pitch Through Hole
- RS Stock No.:
- 296-921
- Distrelec Article No.:
- 303-90-032
- Mfr. Part No.:
- 1710898416
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$26.34
(exc. GST)
$28.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.34 | - |
| 10 + | $24.23 | 8% |
*price indicative
- RS Stock No.:
- 296-921
- Distrelec Article No.:
- 303-90-032
- Mfr. Part No.:
- 1710898416
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 31 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 5 | |
| Pitch | 8mm | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Series | Extreme | |
| Row Pitch | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 31 | ||
Sub Type PCB Receptacle | ||
Number of Rows 5 | ||
Pitch 8mm | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Series Extreme | ||
Row Pitch 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power vertical receptacle is engineered for high-performance applications, featuring a robust design that accommodates various electrical connections. This innovative component is specifically crafted with guides and a split-power circuit configuration, hosting an impressive 30 signal circuits. Its press-fit tail design ensures reliable interfacing with printed circuit boards, contributing to streamlined assembly processes.
Contains both a split power circuit and extensive signal circuits for versatile connectivity
Achieves compliance with stringent industry standards for safety and reliability
Utilises low-halogen materials, aligning with environmental regulations
Black resin finishes provide aesthetic appeal and enhanced resistance to wear
Related links
- Molex Extreme Series Right Angle Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Molex Extreme Series Right Angle Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Molex Extreme Series Right Angle Through Hole PCB Socket 1 Row, 8 mm Pitch Solder
- Molex Extreme Series Right Angle Through Hole PCB Socket 1 Row, 8 mm Pitch Solder
- Molex Extreme Series Vertical Through Hole PCB Socket 1 Row, 8 mm Pitch PCB
- Molex 171089 Series Vertical Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Hirose DF9 Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
