WAGO 722 Series Straight PCB PCB Header, 10-Contact, 1 Row, 7.5 mm Pitch Solder

Subtotal (1 box of 25 units)*

$373.49

(exc. GST)

$410.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$373.49$14.94

*price indicative

RS Stock No.:
224-327
Mfr. Part No.:
722-740
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

10

Sub Type

Header

Number of Rows

1

Pitch

7.5mm

Current

12A

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Straight

Connector System

MCS

Voltage

50V

Series

722

Row Pitch

7.5mm

Minimum Operating Temperature

60°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Tin

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header is engineered for exceptional versatility and reliability in electronic connections. Designed with a pin spacing of 7.5 mm and featuring a robust 10 pole configuration, this connector excels in both board to board and board to wire applications. The innovative design ensures 100% protection against mismating, enhancing safety during installation and operation. With easy identification for PCB inputs and outputs, this component significantly streamlines assembly processes.

Designed with variable coding for flexible configuration options

Mismating protection ensures safe and secure connections

Compatible with a wide range of accessories for expanded functionality

Meets rigorous environmental testing standards for various applications

Lightweight design facilitates easy integration into compact projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy