Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 21 mm 21 mm
- RS Stock No.:
- 773-7279
- Distrelec Article No.:
- 301-65-023
- Mfr. Part No.:
- 36103205
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 11 more to save $1.10
View bulk pricing optionsSubtotal (1 unit)*
$4.70
(exc. GST)
$5.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 10 | $4.70 | - |
| 11 - 21 | $4.60 | $1.10 |
| 22 + | $4.53 | $3.74 |
*price indicative
- RS Stock No.:
- 773-7279
- Distrelec Article No.:
- 301-65-023
- Mfr. Part No.:
- 36103205
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Internal Width | 21mm | |
| Product Type | PCB Enclosure | |
| Internal Length | 21mm | |
| Internal Height | 3mm | |
| Body Material | Tin Plated Steel | |
| Series | WE-SHC | |
| Finish | Tin Plated | |
| Standards/Approvals | DIN EN 10202, DIN EN 10203 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Internal Width 21mm | ||
Product Type PCB Enclosure | ||
Internal Length 21mm | ||
Internal Height 3mm | ||
Body Material Tin Plated Steel | ||
Series WE-SHC | ||
Finish Tin Plated | ||
Standards/Approvals DIN EN 10202, DIN EN 10203 | ||
Shielding Shielded | ||
Wurth Elektronik Shielding Cabinets - WE-SHC
Wurth WE-SHC series shielding cabinets offer a flexable and cost effective solution to a variety of requirements. Comprised of high quality tin, with a shielding effectiveness up to 55dB. The WE-SHC cabinet consists of two parts - a solderable grid frame and a removable cover.
Related links
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 21 mm 21 mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 31.8 mm 31.8 mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 51.8 mm 51.8 mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 26.8 mm 26.8 mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 21.8 mm 21.8 mm
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 26 mm 26 mm
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 51 mm 51 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 25 mm 25 mm
