Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 26.8 mm 26.8 mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$4.88

(exc. GST)

$5.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$4.88-
100 - 199$4.791%
200 +$4.703%

*price indicative

Packaging Options:
RS Stock No.:
773-7298
Distrelec Article No.:
303-88-082
Mfr. Part No.:
36003250
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Internal Width

26.8mm

Product Type

PCB Enclosure

Internal Length

26.8mm

Internal Height

3mm

Body Material

Tin Plated Steel

Series

WIR-SHC

Finish

Tin Plated

Standards/Approvals

DIN EN 10202, DIN EN 10203

Shielding

Shielded

COO (Country of Origin):
DE

Wurth Elektronik Shielding Cabinets - WE-SHC


Wurth WE-SHC series shielding cabinets offer a flexable and cost effective solution to a variety of requirements. Comprised of high quality tin, with a shielding effectiveness up to 55dB. The WE-SHC cabinet consists of two parts - a solderable grid frame and a removable cover.

Each (Supplied in a Bag)
$4.88
Each
$9.46
Each
$4.70
Each (In a Tray of 44)
$4.755

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy