Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 51.8 mm 51.8 mm
- RS Stock No.:
- 163-4382
- Mfr. Part No.:
- 36003500
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 150 units)*
$1,200.30
(exc. GST)
$1,320.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 - 600 | $8.002 | $1,200.30 |
| 750 + | $7.202 | $1,080.30 |
*price indicative
- RS Stock No.:
- 163-4382
- Mfr. Part No.:
- 36003500
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Enclosure | |
| Internal Width | 51.8mm | |
| Internal Length | 51.8mm | |
| Internal Height | 3mm | |
| Body Material | Tin Plated Steel | |
| Series | WIR-SHC | |
| Finish | Tin Plated | |
| Standards/Approvals | DIN EN 10202, DIN EN 10203 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Enclosure | ||
Internal Width 51.8mm | ||
Internal Length 51.8mm | ||
Internal Height 3mm | ||
Body Material Tin Plated Steel | ||
Series WIR-SHC | ||
Finish Tin Plated | ||
Standards/Approvals DIN EN 10202, DIN EN 10203 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Shielding Cabinets - WE-SHC
Wurth WE-SHC series shielding cabinets offer a flexable and cost effective solution to a variety of requirements. Comprised of high quality tin, with a shielding effectiveness up to 55dB. The WE-SHC cabinet consists of two parts - a solderable grid frame and a removable cover.
- RS Stock No. 7737311
- Mfr. Part No. 36003500
Each
$9.46
- RS Stock No. 7737298
- Mfr. Part No. 36003250
Each
$4.88
- RS Stock No. 2012514
- Mfr. Part No. 36103605S
Each (In a Pack of 2)
$3.17
- RS Stock No. 7737279
- Mfr. Part No. 36103205
Each
$4.70
Related links
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 51.8 mm 51.8 mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 26.8 mm 26.8 mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 31.8 mm 31.8 mm
- Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure 3 mm, 21.8 mm 21.8 mm
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 26 mm 26 mm
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 51 mm 51 mm
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 21 mm 21 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 25 mm 25 mm











