Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 51 mm 51 mm

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 9%

View bulk pricing options

Subtotal (1 tray of 12 units)*

$106.78

(exc. GST)

$117.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
12 - 48$8.898$106.78-
60 +$8.009$96.119%

*price indicative

RS Stock No.:
163-4386
Mfr. Part No.:
36103505
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Internal Width

51mm

Product Type

PCB Enclosure

Internal Length

51mm

Internal Height

3mm

Body Material

Tin Plated Steel

Series

WE-SHC

Finish

Tin Plated

Standards/Approvals

DIN EN 10202, DIN EN 10203

Shielding

Shielded

COO (Country of Origin):
CN

Wurth Elektronik Shielding Cabinets - WE-SHC


Wurth WE-SHC series shielding cabinets offer a flexable and cost effective solution to a variety of requirements. Comprised of high quality tin, with a shielding effectiveness up to 55dB. The WE-SHC cabinet consists of two parts - a solderable grid frame and a removable cover.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy