Hammond MB Polystyrene Plastic PCB Mounting Enclosure
- RS Stock No.:
- 253-9723
- Mfr. Part No.:
- MB158055
- Brand:
- Hammond
Subtotal (1 unit)*
$54.03
(exc. GST)
$59.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.03 |
*price indicative
- RS Stock No.:
- 253-9723
- Mfr. Part No.:
- MB158055
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | PCB Mounting Enclosure | |
| Body Material | Polystyrene Plastic | |
| Colour | Dark Grey, Lid: Light Grey | |
| Series | MB | |
| IP Rating | IP20, IP40 | |
| Finish | Smooth | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type PCB Mounting Enclosure | ||
Body Material Polystyrene Plastic | ||
Colour Dark Grey, Lid: Light Grey | ||
Series MB | ||
IP Rating IP20, IP40 | ||
Finish Smooth | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammonds MB series of two tone fixed panel enclosures which is ideally suited for mounting printed circuit boards with the front and rear panels which are the integral part of the bottom unit. It is molded in polystyrene plastic material and it is perfect for applications with repetitive assembly and disassembly with the screws which are hidden in a recess in the base.
Suited for hand-held, desktop or wall mount applications
Size in L x W x H is 150 mm x 80 mm x 55 mm
Assembled with four M4 x 0.7 slotted machine screws
Includes four M3 X 0.276 self tapping screws
- RS Stock No. 2539721
- Mfr. Part No. MB126540VL
Each
$42.94
- RS Stock No. 2539719
- Mfr. Part No. MB105040VL
Each
$41.59
- RS Stock No. 2539732
- Mfr. Part No. MB655030
Each
$26.89
- RS Stock No. 2539720
- Mfr. Part No. MB126540
Each
$40.44
Related links
- Hammond MB Polystyrene Plastic PCB Mounting Enclosure
- Hammond MB Polystyrene Plastic PCB Mounting Enclosure 65 mm, 65 mm 120 mm
- Hammond MB Polystyrene PCB Mounting Enclosure
- Hammond MB Polystyrene PCB Mounting Enclosure 7.17 in
- Hammond MB Polystyrene PCB Mounting Enclosure 55 mm, 80 mm 150 mm
- Hammond MB Polystyrene PCB Mounting Enclosure 70 mm, 110 mm 188 mm
- PCB Mounting Enclosures
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 101 mm 150 mm












