Hammond MB Polystyrene Plastic PCB Mounting Enclosure 65 mm, 65 mm 120 mm

Subtotal (1 unit)*

$41.14

(exc. GST)

$45.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.14

*price indicative

RS Stock No.:
253-9722
Mfr. Part No.:
MB126565
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

PCB Mounting Enclosure

Internal Width

65mm

Internal Length

120mm

Internal Height

65mm

Body Material

Polystyrene Plastic

Colour

Lid: Light Grey, Bottom: Dark Grey

Series

MB

IP Rating

IP20, IP40

Finish

Smooth

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hammonds MB series of two tone fixed panel enclosures which is ideally suited for mounting printed circuit boards with the front and rear panels which are the integral part of the bottom unit. It is molded in polystyrene plastic material and it is perfect for applications with repetitive assembly and disassembly with the screws which are hidden in a recess in the base.

Suited for hand-held, desktop or wall mount applications

Size in L x W x H is 120 mm x 65 mm x 65 mm

Assembled with four M4 x 0.7 slotted machine screws

Includes four M3 X 0.276 self tapping screws

  • RS Stock No. 1974336
  • Mfr. Part No. 1557DA2BK
Each
$36.02
  • RS Stock No. 1974335
  • Mfr. Part No. 1557D2GY
Each
$31.81
  • RS Stock No. 1974337
  • Mfr. Part No. 1557DA2GY
Each
$36.02
Each
$146.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy