Dialight 553-0133-200F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.8 VSingle Colour
- RS Stock No.:
- 171-1317
- Mfr. Part No.:
- 553-0133-200F
- Brand:
- Dialight
This image is representative of the product range
Add 250 more to save $50.50
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$101.10
(exc. GST)
$111.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $2.022 | $101.10 | - |
| 250 + | $1.82 | $91.00 | $50.50 |
*price indicative
- RS Stock No.:
- 171-1317
- Mfr. Part No.:
- 553-0133-200F
- Brand:
- Dialight
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | PCB LED Indicator | |
| LED Colour | Yellow | |
| Number of LEDs | 2 | |
| Sub Type | Single Colour | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Minimum Supply Voltage | 2.8V | |
| LED Orientation | Right Angle | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 10mcd | |
| Standards/Approvals | RoHS, UL 94 V-0, MIL-STD-202F | |
| Length | 14.06mm | |
| LED Size | 5 mm (T-1 3/4) | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Series | 553 | |
| Power Dissipation | 80mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type PCB LED Indicator | ||
LED Colour Yellow | ||
Number of LEDs 2 | ||
Sub Type Single Colour | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Minimum Supply Voltage 2.8V | ||
LED Orientation Right Angle | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 10mcd | ||
Standards/Approvals RoHS, UL 94 V-0, MIL-STD-202F | ||
Length 14.06mm | ||
LED Size 5 mm (T-1 3/4) | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Series 553 | ||
Power Dissipation 80mW | ||
Dialight 553-xxxx-200 Series LED CBI® Circuit Board Indicators
PCB LED Indicators, Dialight
Related links
- Dialight Yellow Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight 553-0111-200F Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight 553-0122-200F Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight 553-0112-200F Red 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight 553-0233-200F Yellow Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.4 V
- Dialight Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight Red 2 LEDs 5 mm (T-1 3/4) 2.8 V
