Dialight 553-0211-200F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.2 VSingle Colour
- RS Stock No.:
- 171-1302
- Mfr. Part No.:
- 553-0211-200F
- Brand:
- Dialight
This image is representative of the product range
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$108.80
(exc. GST)
$119.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $2.176 | $108.80 | - |
| 250 + | $1.958 | $97.90 | 10% |
*price indicative
- RS Stock No.:
- 171-1302
- Mfr. Part No.:
- 553-0211-200F
- Brand:
- Dialight
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | PCB LED Indicator | |
| LED Colour | Red | |
| Sub Type | Single Colour | |
| Number of LEDs | 2 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Minimum Supply Voltage | 2.2V | |
| LED Orientation | Right Angle | |
| LED Material | GaAsP, GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1.6mcd | |
| Standards/Approvals | RoHS, UL 94 V-0, MIL-STD-202F | |
| Length | 14.06mm | |
| LED Size | 5 mm (T-1 3/4) | |
| Power Dissipation | 80mW | |
| Series | 553 | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type PCB LED Indicator | ||
LED Colour Red | ||
Sub Type Single Colour | ||
Number of LEDs 2 | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Minimum Supply Voltage 2.2V | ||
LED Orientation Right Angle | ||
LED Material GaAsP, GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1.6mcd | ||
Standards/Approvals RoHS, UL 94 V-0, MIL-STD-202F | ||
Length 14.06mm | ||
LED Size 5 mm (T-1 3/4) | ||
Power Dissipation 80mW | ||
Series 553 | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Dialight 553-xxxx-200 Series LED CBI® Circuit Board Indicators
PCB LED Indicators, Dialight
Related links
- Dialight Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0212-200F Green 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight Green 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0211F Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0212F Green 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0111-200F Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight 553-0222-200F Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0112-200F Red 2 LEDs 5 mm (T-1 3/4) 2.8 V
