Dialight Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.8 VSingle Colour
- RS Stock No.:
- 546-1078
- Mfr. Part No.:
- 553-0122-200F
- Brand:
- Dialight
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $0.91
View bulk pricing optionsSubtotal (1 unit)*
$3.34
(exc. GST)
$3.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 01 December 2026
- Plus 155 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $3.34 | - |
| 13 - 24 | $3.27 | $0.91 |
| 25 + | $3.21 | $3.25 |
*price indicative
- RS Stock No.:
- 546-1078
- Mfr. Part No.:
- 553-0122-200F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Green | |
| Product Type | PCB LED Indicator | |
| Number of LEDs | 2 | |
| Sub Type | Single Colour | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Minimum Supply Voltage | 2.8V | |
| LED Orientation | Right Angle | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 12.6mcd | |
| Length | 14.06mm | |
| Standards/Approvals | RoHS, UL 94 V-0, MIL-STD-202F | |
| Power Dissipation | 80mW | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Series | 553 | |
| LED Size | 5 mm (T-1 3/4) | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Green | ||
Product Type PCB LED Indicator | ||
Number of LEDs 2 | ||
Sub Type Single Colour | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Minimum Supply Voltage 2.8V | ||
LED Orientation Right Angle | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 12.6mcd | ||
Length 14.06mm | ||
Standards/Approvals RoHS, UL 94 V-0, MIL-STD-202F | ||
Power Dissipation 80mW | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Series 553 | ||
LED Size 5 mm (T-1 3/4) | ||
Dialight 553-xxxx-200 Series LED CBI® Circuit Board Indicators
The 553-xxxx-200 series, from Dialight, are LED CBI® circuit board indicators. These bi-level PCB LED indicators contain two 3mm (T-1) LEDs in a black plastic housing. The right-angle housings are black which offers a high contrast and are narrow to fit applications where space is limited. The 553-xxxx-200 PCB LED indicators have high efficiency, low current, resistor, bi-colour and non-diffused LED options.
Features of the 553-xxxx-200 PCB LED indicators:
Through hole mounting
2 x 3mm (T-1) LEDs
Variety of colours
Black plastic housing
Right-angle
Designed to accommodate DIN 41494
Multiple CBIs form horizontal LED arrays on 5.08mm (0.2in) centre-lines
High-contrast, UL 94V-0 rated, black housing
Housing stand-offs facilitate PCB cleaning
Solderability per MIL-STD-202F, method 208F
PCB LED Indicators, Dialight
Related links
- Dialight 553-0122-200F Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight Red 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight Yellow Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0112-200F Red 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight Green 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 553-0111-200F Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.8 V
