Schurter 0035.7022 Red PCB LED IndicatorLED Indicator

This image is representative of the product range

Subtotal (1 unit)*

$2.20

(exc. GST)

$2.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 175 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.20

*price indicative

RS Stock No.:
577-221
Distrelec Article No.:
175-06-519
Mfr. Part No.:
0035.7022
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

LED Colour

Red

Product Type

PCB LED Indicator

Sub Type

LED Indicator

Number of Pins

2

Viewing Angle

60 °

Luminous Intensity

10mcd

Standards/Approvals

RoHS

Series

PBL

  • RS Stock No. 0577224
  • Mfr. Part No. 0035.1351
Each
$2.71
  • RS Stock No. 0577223
  • Mfr. Part No. 0035.7023
Each
$2.20
  • RS Stock No. 0563702
  • Mfr. Part No. 69004071
Each
$10.29
Each (In a Pack of 20)
$1.668

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy