Kingbright KM2520EF/4ID Red Right Angle PCB LED Indicator 3 mm (T-1), 4 LEDs 2.5 VSingle Colour
- RS Stock No.:
- 616-3719
- Mfr. Part No.:
- KM2520EF/4ID
- Brand:
- Kingbright
Get a bulk buy discount
Add 25 more to save $16.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$108.25
(exc. GST)
$119.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 165 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $21.65 | $108.25 | - |
| 25 - 95 | $21.00 | $105.00 | $16.25 |
| 100 - 245 | $20.348 | $101.74 | $130.20 |
| 250 - 495 | $19.914 | $99.57 | $434.00 |
| 500 + | $19.48 | $97.40 | $1,085.00 |
*price indicative
- RS Stock No.:
- 616-3719
- Mfr. Part No.:
- KM2520EF/4ID
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | PCB LED Indicator | |
| Sub Type | Single Colour | |
| Number of LEDs | 4 | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 8 | |
| Viewing Angle | 40 ° | |
| Minimum Supply Voltage | 2.5V | |
| LED Orientation | Right Angle | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 30mcd | |
| Standards/Approvals | RoHS | |
| Length | 10.29mm | |
| Power Dissipation | 100mW | |
| LED Size | 3 mm (T-1) | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type PCB LED Indicator | ||
Sub Type Single Colour | ||
Number of LEDs 4 | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 8 | ||
Viewing Angle 40 ° | ||
Minimum Supply Voltage 2.5V | ||
LED Orientation Right Angle | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 30mcd | ||
Standards/Approvals RoHS | ||
Length 10.29mm | ||
Power Dissipation 100mW | ||
LED Size 3 mm (T-1) | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
Kingbright 2520 Subminiature LED Indicators
The 2520 PCB LED indicators, from Kingbright, are available in single and quad block packages. They consist of subminiature LEDs within a black plastic housing. The housing holds the LEDs in place, at a right angle to the board.
Features of the 2520 PCB LED indicators:
Subminiature LEDs
Variety of colours
Through-hole mounting
Black plastic housing, right angle
High-contrast
UL 94 V-0 rated
Diffused lens
PCB LED Indicators, Kingbright
- RS Stock No. 6164021
- Mfr. Part No. L-710A8EW/1ID
Each (In a Pack of 20)
$0.505
- RS Stock No. 4664210
- Mfr. Part No. L-4060VH/2ID
Each (In a Pack of 10)
$0.439
- RS Stock No. 4664276
- Mfr. Part No. L-93A8CB/1YD
Each (In a Pack of 20)
$0.835
- RS Stock No. 4664197
- Mfr. Part No. KM2520EH/1ID
Each (In a Pack of 20)
$5.106
Related links
- Kingbright L-4060VH/2ID Red Right Angle PCB LED Indicator, 2 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1503CB/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright KM2520EH/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-93A8CB/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-73CB/1IDA Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-710A8EW/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-93A8EWP/1ID/TG-0L Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1387QMP/1EGW Green 1 LEDs 3 mm (T-1) 2.5 V











