Kingbright L-93A8EWP/1ID/TG-0L Red Right Angle PCB LED Indicator 3 mm (T-1), 1 LEDs 2.5 VSingle Colour
- RS Stock No.:
- 616-4497
- Distrelec Article No.:
- 304-09-629
- Mfr. Part No.:
- L-93A8EWP/1ID/TG-0L
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$31.68
(exc. GST)
$34.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 880 unit(s) shipping from 28 January 2027
- Plus 820 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $1.584 | $31.68 | - |
| 100 - 380 | $1.536 | $30.72 | 3% |
| 400 - 980 | $1.489 | $29.78 | 5% |
| 1000 - 1980 | $1.458 | $29.16 | 7% |
| 2000 + | $1.427 | $28.54 | 9% |
*price indicative
- RS Stock No.:
- 616-4497
- Distrelec Article No.:
- 304-09-629
- Mfr. Part No.:
- L-93A8EWP/1ID/TG-0L
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | PCB LED Indicator | |
| LED Colour | Red | |
| Sub Type | Single Colour | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface Mount | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Minimum Supply Voltage | 2.5V | |
| LED Orientation | Right Angle | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 25mcd | |
| Length | 8.89mm | |
| Standards/Approvals | RoHS | |
| LED Size | 3 mm (T-1) | |
| Lens Finish | Diffused | |
| Power Dissipation | 75mW | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type PCB LED Indicator | ||
LED Colour Red | ||
Sub Type Single Colour | ||
Number of LEDs 1 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface Mount | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Minimum Supply Voltage 2.5V | ||
LED Orientation Right Angle | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 25mcd | ||
Length 8.89mm | ||
Standards/Approvals RoHS | ||
LED Size 3 mm (T-1) | ||
Lens Finish Diffused | ||
Power Dissipation 75mW | ||
Lens Colour Red | ||
- COO (Country of Origin):
- CN
Kingbright SMD LED Circuit Board Indicators (CBI)
This family of LED circuit board indicators, from Kingbright, are surface mounted (SMD). They consist of a round LED within a black plastic right-angle housing. The black housing provides a high contrast ratio for the LED. The SMD circuit board indicators are available in both single colour and bi-colour LED options with a clear or tinted lens.
Features of the SMD LED indicators:
Surface mounted (SMD)
IC compatible
Black plastic housing
Wide viewing angle
High reliability
High temperature resistance
PCB LED Indicators, Kingbright
Related links
- Kingbright L-93A8EWP/1GD/TG-0L Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1503CB/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-93A8CB/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-710A8EW/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright KM2520EH/1ID Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-73CB/1IDA Red Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-1387QMP/1EGW Green 1 LEDs 3 mm (T-1) 2.5 V
- Kingbright L-130WDT/1EGW Green 1 LEDs 3 mm (T-1) 2.5 V
