Phoenix Contact MVSTBU 2.5/4-GFB-5.08 Series Straight Surface PCB Socket, 4 Contact(s), 5.08 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$553.85

(exc. GST)

$609.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$11.077$553.85
250 +$9.969$498.45

*price indicative

RS Stock No.:
882-5595
Mfr. Part No.:
1788363
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Socket

Series

MVSTBU 2.5/4-GFB-5.08

Current

12A

Pitch

5.08mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Tin

Contact Plating

Tin

Termination Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

No

Voltage

630V

COO (Country of Origin):
DE
Direct plug-in block, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MVSTBU 2,5/..-GFB, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Each (In a Box of 50)
$26.657
Each (In a Pack of 5)
$1.658
  • RS Stock No. 2657357
  • Mfr. Part No. 1763087
Each (In a Pack of 50)
$4.465

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy