Phoenix Contact SPTAF 1/16-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block, 16 Contact(s), 3.5 mm Pitch, 2

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$8.33

(exc. GST)

$9.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$8.33-
13 - 24$8.152%
25 +$8.023%

*price indicative

RS Stock No.:
151-1478
Mfr. Part No.:
1862262
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

SPTAF 1/16-3.5-EL

Current

16A

Pitch

3.5mm

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

2

Orientation

Angled

Mount Type

Wave Soldering Mount

Standards/Approvals

EU RoHS, cULus Recognised

Voltage

160V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 16, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green

Time saving push-in connection, tools not required

Defined contact force ensures that contact remains stable over the long term

Finger-operated release button for very convenient operation

Small component size for applications where space is at a premium

Quick and convenient testing using integrated test option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy