Phoenix Contact PCB Connector Accessory

Subtotal (1 pack of 50 units)*

$223.25

(exc. GST)

$245.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$4.465$223.25

*price indicative

RS Stock No.:
265-7357
Mfr. Part No.:
1763087
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Accessory

Standards/Approvals

CSA, EAC, cULus, DNV GL, VDE, IECEE CB Scheme

COO (Country of Origin):
DE
The Phoenix Contact PCB header has rated voltage 320 V, 10 A nominal current and tin contact surface, wave soldering mounting with green color.

Linear pinning

Without mounting flange

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy