Molex 46015 Series Vertical Through Hole Header, 18 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-903
Mfr. Part No.:
46015-1802
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46015

Product Type

Header

Current

13A

Pitch

4.2mm

Housing Material

Polyamide Nylon

Number of Contacts

18

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

1.8mm

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex high-performance PCB header facilitates reliable power and wire-to-board connections. is designed with precision, it boasts durability suited for demanding applications.

Active status ensures availability for various applications

Supports a maximum current of 13A per contact for robust performance

Designed for 18 circuits, accommodating multiple connections efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy