Molex 46015 Series Vertical Through Hole PCB Header, 22 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-889
- Mfr. Part No.:
- 46015-2206
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-889
- Mfr. Part No.:
- 46015-2206
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46015 | |
| Pitch | 4.20mm | |
| Current | 13A | |
| Housing Material | Nylon | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 1.80mm | |
| Standards/Approvals | CSA, UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46015 | ||
Pitch 4.20mm | ||
Current 13A | ||
Housing Material Nylon | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 1.80mm | ||
Standards/Approvals CSA, UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Plus Header is designed to facilitate reliable power and signal connections in a Compact format. Engineered for versatility, it accommodates up to 22 circuits while ensuring robust performance in challenging environments. Constructed from Durable polyamide nylon and featuring a secure locking mechanism, this PCB header guarantees stability and longevity in various applications, particularly in wire-to-board configurations. With a maximum contact current rating of 13A and a voltage capacity of 600V, it fits seamlessly into power distribution or data transfer tasks, ensuring high efficiency and minimal downtime. Ideal for modern electronic assemblies, this header exemplifies quality and dependability in connectivity solutions.
Supports a maximum of 22 circuits for efficient data and power transmission
Rated for 13A maximum current per contact, suited for high-power applications
Versatile voltage capacity of 600V for diverse electronic projects
Vertical orientation optimises space utilisation on PCBs
Designed with a natural resin colour for easy identification
Built to withstand 75 mating cycles, providing durability and longevity
Low-Halogen status contributing to reduced environmental impact
Rated for 13A maximum current per contact, suited for high-power applications
Versatile voltage capacity of 600V for diverse electronic projects
Vertical orientation optimises space utilisation on PCBs
Designed with a natural resin colour for easy identification
Built to withstand 75 mating cycles, providing durability and longevity
Low-Halogen status contributing to reduced environmental impact
Related links
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Straight Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
