Molex 46015 Series Vertical Through Hole Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-902
Mfr. Part No.:
46015-0602
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46015

Product Type

Header

Current

13A

Pitch

4.2mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

1.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Plus Header delivers reliable connections for power and wire-to-board applications, ensuring efficient performance with its dual-row, vertical configuration and six circuits, MADE of Durable materials.

Constructed from PA Polyamide Nylon 6/6, offering excellent durability

Supports a maximum current of 13A per circuit for efficient power transfer

Features a vertical orientation, optimising space in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy