Molex C-Grid III Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-3424
- Mfr. Part No.:
- 90130-3310
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 670-3424
- Mfr. Part No.:
- 90130-3310
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid III | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 10 | |
| Pitch | 2.54 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 3.0 | |
| Voltage | 350 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid III | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 10 | ||
Pitch 2.54 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 3.0 | ||
Voltage 350 V | ||
Right Angle Locking Header
Right angle header suitable for use with locking housings
2.54mm Molex C-Grid III Range
Related links
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
