Molex 90130 Series Right Angle PCB Header, 18 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 50 units)*

$310.00

(exc. GST)

$341.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$310.00$6.20

*price indicative

RS Stock No.:
787-668
Mfr. Part No.:
90130-3218
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90130

Product Type

Header

Pitch

2.54mm

Current

3A

Housing Material

Polyester

Number of Contacts

18

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Contact Gender

Female

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

350V

COO (Country of Origin):
MY
The Molex connector offers a dual-row header is designed for reliable signal transmission in various applications, featuring 18 circuits in a right-angle configuration, enhanced with selective plating for improved durability.

Active status ensures the product is currently available for use

Constructed with black polyester resin, ensuring lasting resilience

Designed for a maximum current of 3.0A and voltage of 350V AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy