Molex 90130 Series Right Angle PCB PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-862
- Mfr. Part No.:
- 90130-3250
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-862
- Mfr. Part No.:
- 90130-3250
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90130 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90130 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 2.54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex C-Grid III Header is an advanced dual-row connector designed to enhance signal integrity in PCB applications. Featuring a 2.54mm pitch and capable of accommodating up to 50 circuits, this right-angle shrouded header ensures reliable performance and efficient space utilization on your circuit boards. Its robust construction includes gold selective plating for superior conductivity, making it an ideal choice for tasks demanding durability and precision. Perfectly suited for wire-to-board applications, this component guarantees secure connections and enhances overall system reliability. Its thoughtful design includes features to facilitate easy mating and demating, ensuring smooth integration into existing systems.
Durable polyester resin material guarantees long lifespan under varying conditions
Compatible with multiple mating parts, including crimp housings for design flexibility
Physical features include a temperature range of -55° to +125°C, accommodating diverse environments
Locking mechanism enhances mating security, preventing accidental disconnection
Related links
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
