Molex 90130 Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-225
- Mfr. Part No.:
- 90130-3350
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-225
- Mfr. Part No.:
- 90130-3350
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90130 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 50 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.90mm | |
| Mating Pin Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90130 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 50 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.90mm | ||
Mating Pin Length 2.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex C-Grid III header is designed to facilitate efficient signal transmission with ease of integration in Compact electronic systems. Featuring a dual-row, right-angle configuration, this fully loaded header accommodates up to 50 circuits, making it Ideal for applications where space is at a premium. It is constructed with Durable materials, including brass metal plating, ensuring reliability under various operating conditions. With an operating temperature range of -55° to +125°C, this product is suitable for diverse environments, while its precise dimensions and plating specifications support superior connectivity. The combination of selective gold plating and robust polyester resin enhances performance and prolongs device longevity, establishing the C-Grid III as a versatile solution for wire-to-board connections.
Resin material is polyester, offering resilience against environmental challenges
Rated for a maximum current of 3.0A, ensuring efficient power transmission
Compatible with a variety of crimp housings for flexible application options
Temperature range supports diverse operational environments from -55° to +125°C
Complies with industry standards, ensuring consistent product quality and safety
Rated for a maximum current of 3.0A, ensuring efficient power transmission
Compatible with a variety of crimp housings for flexible application options
Temperature range supports diverse operational environments from -55° to +125°C
Complies with industry standards, ensuring consistent product quality and safety
Related links
- Molex 90130 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
